+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HÖGERT TECHNIK | |
Type of wrench | handle | |
Holder socket size - inch | 1/2" | |
Material | Chrom-vanadium steel | |
Version | tiltable | |
Length | 457mm | |
Tools application | socket | |
Conform to the norm | DIN 3121 |