+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A779

Socket: 6-angles; socket spanner; 16mm; 3/8"; for spark plugs

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A779
TME Symbol:
HT1A779

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight100 g
EAN code5902801294198
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A779
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 3 pcs - 1.40 USDGross price for quantities from 3 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)