+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A783

Socket: 6-angles; socket spanner; 16mm; 1/2"; for spark plugs

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A783
TME Symbol:
HT1A783

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Conform to the norm
DIN 3120
Gross weight93 g
EAN code5901867154736
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A783
0 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 3 pcs - 1.41 EURGross price for quantities from 3 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.