+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1A792

Wrench: handle; 1/2"; 254mm; Kind of handle: L; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A792
TME Symbol:
HT1A792

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
handle
Holder socket size - inch
1/2"
Length
254mm
Kind of handle
L
Tools application
socket
Conform to the norm
DIN 3122
Gross weight473.7 g
EAN code5901867154415
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A792
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.37 EURGross price for quantities from 1 pcs - 5.25 EUR