+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1E101

Tools set: general purpose; case; Phillips,slot; 1kV; 25pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1E101
TME Symbol:
HT1E101

Specification

Manufacturer
HÖGERT TECHNIK
Type of tools set
general purpose
Kind of package
case
Kind of bit
Phillips, slot
Tools application
for electricians
Conform to the norm
VDE
Max. operating voltage
1kV
Quantity in set/package
25pcs.
Kit contents
  • insulated screwdrivers
  • knob
  • pliers
  • socket bits
  • spanner set
  • voltage tester
Gross weight3.66 kg
EAN code5902801433115
See other products in this category: Tool Sets HÖGERT TECHNIK,
*
HT1E101
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 222.11 EURGross price for quantities from 1 set - 266.54 EUR
Net price for quantities from 3 set - 199.90 EURGross price for quantities from 3 set - 239.88 EUR