+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P009

Pliers; universal; ergonomic two-component handles; 200mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P009
TME Symbol:
HT1P009

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
200mm
Blade hardness
55-60 HRC
Gross weight338.33 g
EAN code5902801361692
See other products in this category: Universal Pliers HÖGERT TECHNIK,
*
HT1P009
0 in TME stock
Net price for quantities from 1 pcs - 7.76 EURGross price for quantities from 1 pcs - 9.31 EUR
Net price for quantities from 3 pcs - 6.98 EURGross price for quantities from 3 pcs - 8.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.