+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P024

Pliers; curved,universal,elongated; 200mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P024
TME Symbol:
HT1P024

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
curved, elongated, universal
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Blade hardness
58-62 HRC
Pliers length
200mm
Conform to the norm
DIN ISO 5745
Gross weight226.59 g
EAN code5901867128898
See other products in this category: Flat and Semicircular Pliers HÖGERT TECHNIK,
*
HT1P024
10 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 3 pcs - 7.12 USDGross price for quantities from 3 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs