+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P045

Pliers; cutting,for wire stripping; 185mm; 1.3÷8mm2


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P045
TME Symbol:
HT1P045

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, for wire stripping
Pliers length
185mm
Wire cross-section
1.3...8mm2
Oblique pliers/knives features
  • ergonomic two-component handles
  • opening lock
  • oval head
Gross weight226.2 g
EAN code5902801326981
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P045
42 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 3 pcs - 4.30 USDGross price for quantities from 3 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs