+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P047

Pliers; cutting,for wire stripping; 170mm; 2.5÷8mm2


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P047
TME Symbol:
HT1P047

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, for wire stripping
Cutting range
copper cable Ø12mm max
Pliers length
170mm
Wire cross-section
2.5...8mm2
Oblique pliers/knives features
  • ergonomic two-component handles
  • opening lock
  • oval head
Gross weight197.3 g
EAN code5902801011887
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P047
44 in TME stock
Net price for quantities from 1 pcs - 19.27 EURGross price for quantities from 1 pcs - 23.12 EUR
Net price for quantities from 3 pcs - 17.34 EURGross price for quantities from 3 pcs - 20.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs