+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P141

Pliers; for circlip; internal; 19÷60mm; Pliers len: 180mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P141
TME Symbol:
HT1P141

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
180mm
Version
straight
Gross weight156.8 g
EAN code5901867162472
See other products in this category: Ring Pliers HÖGERT TECHNIK,
*
HT1P141
9 in TME stock
Net price for quantities from 1 pcs - 4.86 EURGross price for quantities from 1 pcs - 5.83 EUR
Net price for quantities from 3 pcs - 4.37 EURGross price for quantities from 3 pcs - 5.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.