+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P143

Pliers; for circlip; internal; 19÷60mm; Pliers len: 180mm; angular


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P143
TME Symbol:
HT1P143

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
180mm
Version
angular
Gross weight143.6 g
EAN code5901867162533
See other products in this category: Ring Pliers HÖGERT TECHNIK,
*
HT1P143
4 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 3 pcs - 4.56 USDGross price for quantities from 3 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.