+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P145

Pliers; for circlip; internal; 19÷60mm; Pliers len: 150mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P145
TME Symbol:
HT1P145

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
150mm
Version
straight
Gross weight127.1 g
EAN code5902801032448
See other products in this category: Ring Pliers HÖGERT TECHNIK,
*
HT1P145
6 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)