+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P146

Pliers; for circlip; external; 19÷60mm; Pliers len: 150mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P146
TME Symbol:
HT1P146

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
150mm
Version
straight
Gross weight133.22 g
EAN code5902801032455
See other products in this category: Ring Pliers HÖGERT TECHNIK,
*
HT1P146
6 in TME stock
Net price for quantities from 1 pcs - 4.37 EURGross price for quantities from 1 pcs - 5.25 EUR
Net price for quantities from 3 pcs - 3.94 EURGross price for quantities from 3 pcs - 4.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.