+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P220

Multifunction wire stripper and crimp tool; 0.5÷6mm2; 215mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P220
TME Symbol:
HT1P220

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
multifunction wire stripper and crimp tool
Wire cross-section
0.5...6mm2
Kind of stripping wire
round
Tool length
215mm
Gross weight220.93 g
EAN code5902801327247
See other products in this category: Strippers for wire & cable HÖGERT TECHNIK,
*
HT1P220
15 in TME stock
Net price for quantities from 1 pcs - 4.13 EURGross price for quantities from 1 pcs - 4.96 EUR
Net price for quantities from 3 pcs - 3.72 EURGross price for quantities from 3 pcs - 4.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.