+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P241

Pliers; universal; 200mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P241
TME Symbol:
HT1P241

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
universal
Pliers length
200mm
Tool material
chrome - vanadium steel
Gross weight270.2 g
EAN code5902801498176
See other products in this category: Universal Pliers HÖGERT TECHNIK,
*
HT1P241
7 in TME stock
Net price for quantities from 1 pcs - 14.56 EURGross price for quantities from 1 pcs - 17.48 EUR
Net price for quantities from 3 pcs - 13.11 EURGross price for quantities from 3 pcs - 15.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs