+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P242

Pliers; universal; 215mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P242
TME Symbol:
HT1P242

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
universal
Pliers length
215mm
Tool material
chrome - vanadium steel
Gross weight373.5 g
EAN code5902801498220
See other products in this category: Universal Pliers HÖGERT TECHNIK,
*
HT1P242
8 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 16.89 USD
Net price for quantities from 3 pcs - 12.67 USDGross price for quantities from 3 pcs - 15.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs