+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P243

Pliers; cutting,for wire stripping; 200mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P243
TME Symbol:
HT1P243

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, for wire stripping
Cutting range
hard wire Ø17mm max
Pliers length
200mm
Gross weight321.29 g
EAN code5902801498244
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P243
8 in TME stock
Net price for quantities from 1 pcs - 12.12 EURGross price for quantities from 1 pcs - 14.54 EUR
Net price for quantities from 3 pcs - 10.91 EURGross price for quantities from 3 pcs - 13.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs