+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P356

Concreters nippers; end,cutting; 250mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P356
TME Symbol:
HT1P356

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
concreters nippers
Kind of pliers
cutting, end
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Blade hardness
58-62 HRC
Pliers/knives application
to lace concrete reinforcing steel with binding wire from a roll
Pliers length
250mm
Gross weight481.5 g
EAN code5901867139306
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P356
6 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 3 pcs - 7.10 USDGross price for quantities from 3 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.