+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P376

Pliers: adjustable; for pipe gripping,adjustable


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P376
TME Symbol:
HT1P376

Specification

Manufacturer
HÖGERT TECHNIK
Type of pliers
adjustable
Kind of pliers
adjustable, for pipe gripping
Pliers length
300mm
Tool material
chrome - vanadium steel
Grip capacity
max. 50mm
Gross weight573.6 g
EAN code5901867187222
See other products in this category: Adjustable Pliers HÖGERT TECHNIK,
*
HT1P376
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.28 USDGross price for quantities from 1 pcs - 26.74 USD
Net price for quantities from 3 pcs - 20.05 USDGross price for quantities from 3 pcs - 24.06 USD
Packaging method by the manufacturer:Cardboard = 6 pcs