+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P378

Pliers: adjustable; for pipe gripping,adjustable


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P378
TME Symbol:
HT1P378

Specification

Manufacturer
HÖGERT TECHNIK
Type of pliers
adjustable
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Tool material
chrome - vanadium steel
Grip capacity
max. 35mm
Gross weight380 g
EAN code5901867187246
See other products in this category: Adjustable Pliers HÖGERT TECHNIK,
*
HT1P378
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 26.40 USD
Net price for quantities from 3 pcs - 19.80 USDGross price for quantities from 3 pcs - 23.76 USD