+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P379

Pliers; for pipe gripping,adjustable; Pliers len: 300mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P379
TME Symbol:
HT1P379

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
300mm
Tool material
chrome - vanadium steel
Grip capacity
max. 40mm
Gross weight643.8 g
EAN code5901867187253
See other products in this category: Adjustable Pliers HÖGERT TECHNIK,
*
HT1P379
4 in TME stock
Net price for quantities from 1 pcs - 30.78 USDGross price for quantities from 1 pcs - 36.93 USD
Net price for quantities from 3 pcs - 27.70 USDGross price for quantities from 3 pcs - 33.24 USD
No. of pieces (Multiplicity: 1)