+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P386

Pliers; welding grip; Pliers len: 280mm; Grip capac: max.60mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P386
TME Symbol:
HT1P386

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
welding grip
Pliers length
280mm
Grip capacity
max. 60mm
Pliers/knives application
  • for clamp gripping of flat and formed elements
  • in welding
Gross weight677.5 g
EAN code5902801283666
See other products in this category: Locking Pliers HÖGERT TECHNIK,
*
HT1P386
4 in TME stock
Net price for quantities from 1 pcs - 8.24 EURGross price for quantities from 1 pcs - 9.89 EUR
Net price for quantities from 3 pcs - 7.42 EURGross price for quantities from 3 pcs - 8.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs