+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P501

Wrench: adjustable; Jaw capacity: 50mm; 1"; Overall len: 320mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P501
TME Symbol:
HT1P501

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
50mm
Jaw capacity - inch
1"
Overall length
320mm
Conform to the norm
DIN ISO 5234
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight779.9 g
EAN code5902801321214
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P501
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 3 pcs - 9.63 USDGross price for quantities from 3 pcs - 11.56 USD