+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P503

Wrench: adjustable; Jaw capacity: 80mm; 2"; Overall len: 560mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P503
TME Symbol:
HT1P503

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
80mm
Jaw capacity - inch
2"
Overall length
560mm
Conform to the norm
DIN ISO 5234
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight2.5439 kg
EAN code5902801321290
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P503
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.09 EURGross price for quantities from 1 pcs - 32.52 EUR
Net price for quantities from 3 pcs - 24.39 EURGross price for quantities from 3 pcs - 29.27 EUR