+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P524

Wrench: adjustable; Jaw capacity: 80mm; 2"; Overall len: 560mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P524
TME Symbol:
HT1P524

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
80mm
Jaw capacity - inch
2"
Overall length
560mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight2.5131 kg
EAN code5901867164223
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P524
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.24 EURGross price for quantities from 1 pcs - 26.69 EUR
Net price for quantities from 3 pcs - 20.30 EURGross price for quantities from 3 pcs - 24.36 EUR