+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P533

Wrench: adjustable; Jaw capacity: 70mm; Overall len: 300mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P533
TME Symbol:
HT1P533

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
70mm
Overall length
300mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight920 g
EAN code5902801378171
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P533
0 in TME stock
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 11.82 USD
Net price for quantities from 3 pcs - 8.86 USDGross price for quantities from 3 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.