+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P539

Wrench: adjustable; Jaw capacity: 100mm; Overall len: 600mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P539
TME Symbol:
HT1P539

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
100mm
Overall length
600mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight2.8481 kg
EAN code5902801378218
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P539
1 in TME stock
Net price for quantities from 1 pcs - 19.25 EURGross price for quantities from 1 pcs - 23.09 EUR
Net price for quantities from 3 pcs - 17.81 EURGross price for quantities from 3 pcs - 21.37 EUR
No. of pieces (Multiplicity: 1)