+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P543

Wrench: adjustable; bent; Jaw capacity: 90mm; Overall len: 450mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P543
TME Symbol:
HT1P543

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Kind of wrench
bent
Jaw capacity
90mm
Overall length
450mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.9 kg
EAN code5902801378263
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P543
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.25 USDGross price for quantities from 1 pcs - 20.70 USD
Net price for quantities from 3 pcs - 15.53 USDGross price for quantities from 3 pcs - 18.63 USD