+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P552

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 200mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P552
TME Symbol:
HT1P552

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
200mm
Material
Chrom-vanadium steel
Gross weight315.3 g
EAN code5901867165237
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P552
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.59 EURGross price for quantities from 1 pcs - 9.11 EUR
Net price for quantities from 3 pcs - 6.83 EURGross price for quantities from 3 pcs - 8.20 EUR