+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P556

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 300mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P556
TME Symbol:
HT1P556

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
300mm
Material
Chrom-vanadium steel
Gross weight712.9 g
EAN code5901867165299
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P556
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.17 EURGross price for quantities from 1 pcs - 15.81 EUR
Net price for quantities from 3 pcs - 11.86 EURGross price for quantities from 3 pcs - 14.23 EUR