+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P562

Wrench: adjustable; Jaw capacity: 32mm; Overall len: 140mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P562
TME Symbol:
HT1P562

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
32mm
Overall length
140mm
Material
Chrom-vanadium steel
Gross weight178.49 g
EAN code5901867156761
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P562
2 in TME stock
Net price for quantities from 1 pcs - 19.41 EURGross price for quantities from 1 pcs - 23.29 EUR
Net price for quantities from 3 pcs - 17.47 EURGross price for quantities from 3 pcs - 20.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.