+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P567

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 250mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P567
TME Symbol:
HT1P567

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
250mm
Key features
ground head
Material
Chrom-vanadium steel
Gross weight469.44 g
EAN code5902801454578
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P567
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 3 pcs - 6.88 USDGross price for quantities from 3 pcs - 8.25 USD