+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R332

Wrench-set; 6-angles,socket spanner; 1/2"; 11pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R332
TME Symbol:
HT1R332

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm
Holder socket size - inch
1/2"
Quantity in set/package
11pcs.
Kit contents
  • 6-angles sockets 1/2"
  • rattle 1/2"
Gross weight1.3228 kg
EAN code5901867145970
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1R332
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 28.77 EURGross price for quantities from 1 set - 34.53 EUR
Net price for quantities from 3 set - 25.90 EURGross price for quantities from 3 set - 31.07 EUR
Packaging method by the manufacturer:Cardboard = 5 set