+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R397

Wrench: combination spanner-set; rattle; 7pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R397
TME Symbol:
HT1R397

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
7pcs.
Spanner size
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
Gross weight1.0661 kg
EAN code5901867144799
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1R397
10 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 30.22 EURGross price for quantities from 1 set - 36.26 EUR
Net price for quantities from 3 set - 27.02 EURGross price for quantities from 3 set - 32.42 EUR
Packaging method by the manufacturer:Cardboard = 5 set