+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S004

Screwdriver: standard; slot; SL 4; 100mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S004
TME Symbol:
HT1S004

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 4
Blade length
100mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight49 g
EAN code5901867114297
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S004
18 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 3 pcs - 1.09 EURGross price for quantities from 3 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.