+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S010

Screwdriver: standard; slot; SL 6.5; 38mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S010
TME Symbol:
HT1S010

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 6.5
Blade length
38mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight46.95 g
EAN code5901867179203
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S010
2 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 3 pcs - 1.09 EURGross price for quantities from 3 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.