+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S014

Screwdriver: standard; slot; SL 6; 150mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S014
TME Symbol:
HT1S014

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 6
Blade length
150mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight101.5 g
EAN code5901867114341
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S014
12 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts