+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S042

Screwdriver: standard; Pozidriv®; PZ2; 100mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S042
TME Symbol:
HT1S042

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight90.6 g
EAN code5901867114235
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S042
7 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 3 pcs - 1.80 USDGross price for quantities from 3 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)