+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S055

Screwdriver: standard; Torx®; TX20; 100mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S055
TME Symbol:
HT1S055

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX20
Blade length
100mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight66.73 g
EAN code5901867179258
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S055
9 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 3 pcs - 1.53 USDGross price for quantities from 3 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs