+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S066

Screwdriver: for impact; slot; Size: SL 6; 125mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S066
TME Symbol:
HT1S066

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 6
Blade length
125mm
Blade material
chrome vanadium steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight136.2 g
EAN code5901867114525
See other products in this category: Impact Screwdrivers HÖGERT TECHNIK,
*
HT1S066
19 in TME stock
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.62 EUR
Net price for quantities from 3 pcs - 1.97 EURGross price for quantities from 3 pcs - 2.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs