+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S081

Screwdriver: standard; slot; 8mm; Overall len: 450mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S081
TME Symbol:
HT1S081

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
slot
Bit size
8mm
Overall length
450mm
Gross weight347.92 g
EAN code5902801473784
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S081
0 in TME stock
Net price for quantities from 1 pcs - 3.84 GBPGross price for quantities from 1 pcs - 4.60 GBP
Net price for quantities from 3 pcs - 3.45 GBPGross price for quantities from 3 pcs - 4.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.