+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S125

Screwdriver bit; Pozidriv®; PZ0; 1/4"; Kind: impact; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S125
TME Symbol:
HT1S125

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ0
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126
Gross weight21.9 g
EAN code5902801316739

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S125
0 in TME stock
Net price for quantities from 1 pcg - 1.57 USDGross price for quantities from 1 pcg - 1.89 USD
Net price for quantities from 3 pcg - 1.42 USDGross price for quantities from 3 pcg - 1.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg