+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S132

Screwdriver bit; slot; SL 6; 1/4"; Kind: impact; Overall len: 25mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S132
TME Symbol:
HT1S132

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
SL 6
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126
Gross weight23.5 g
EAN code5902801317071

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S132
8 in TME stock
Net price for quantities from 1 pcg - 1.51 EURGross price for quantities from 1 pcg - 1.81 EUR
Net price for quantities from 3 pcg - 1.36 EURGross price for quantities from 3 pcg - 1.63 EUR
No. of packages (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg