+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S136

Screwdriver bit; Torx®; TX15; 1/4"; Kind: impact; Overall len: 25mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S136
TME Symbol:
HT1S136

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126
Gross weight23.93 g
EAN code5902801317132

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S136
0 in TME stock
Net price for quantities from 1 pcg - 1.58 EURGross price for quantities from 1 pcg - 1.90 EUR
Net price for quantities from 3 pcg - 1.42 EURGross price for quantities from 3 pcg - 1.71 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.