+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S137

Screwdriver bit: Torx®; TX20; 1/4"; Kind: impact; Overall len: 25mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S137
TME Symbol:
HT1S137

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126
Gross weight10.5 g
EAN code5902801317217

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S137
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.76 USDGross price for quantities from 1 pcg - 2.12 USD
Net price for quantities from 3 pcg - 1.59 USDGross price for quantities from 3 pcg - 1.90 USD