+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S141

Screwdriver bit: Torx®; TX35; 1/4"; Kind: impact; Overall len: 25mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S141
TME Symbol:
HT1S141

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Torx®
Bit size
TX35
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126
Gross weight30.15 g
EAN code5902801376559

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S141
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.56 EURGross price for quantities from 1 pcg - 1.87 EUR
Net price for quantities from 3 pcg - 1.40 EURGross price for quantities from 3 pcg - 1.68 EUR