+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S146

Screwdriver bit: hex key; HEX 4mm; 1/4"; Kind: impact; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S146
TME Symbol:
HT1S146

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126
Gross weight27.34 g
EAN code5902801376580

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S146
8 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.42 EURGross price for quantities from 1 pcg - 1.70 EUR
Net price for quantities from 3 pcg - 1.28 EURGross price for quantities from 3 pcg - 1.53 EUR