+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HÖGERT TECHNIK | |
Type of tool | screwdriver bit | |
Kind of bit | Phillips | |
Bit size | PH0 | |
Holder socket size - inch | 1/4" | |
Kind of holder | E6,3mm | |
Material | alloy steel | |
Kind of screwdriver | impact | |
Overall length | 50mm | |
Quantity in set/package | 2pcs. | |
Conform to the norm | DIN 3126 |