+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S152

Screwdriver bit: Phillips; PH2; 1/4"; Kind: impact; 2pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S152
TME Symbol:
HT1S152

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
50mm
Quantity in set/package
2pcs.
Conform to the norm
DIN 3126
Gross weight20.4 g
EAN code5902801376634

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S152
15 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.10 EURGross price for quantities from 1 pcg - 1.32 EUR
Net price for quantities from 3 pcg - 0.92 EURGross price for quantities from 3 pcg - 1.10 EUR
Packaging method by the manufacturer:Cardboard = 10 pcg