+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S153

Screwdriver bit; Phillips; PH3; 1/4"; Kind: impact; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S153
TME Symbol:
HT1S153

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
50mm
Quantity in set/package
2pcs.
Conform to the norm
DIN 3126
Gross weight24.41 g
EAN code5902801376641

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S153
2 in TME stock
Net price for quantities from 1 pcg - 1.13 EURGross price for quantities from 1 pcg - 1.36 EUR
Net price for quantities from 3 pcg - 0.94 EURGross price for quantities from 3 pcg - 1.13 EUR
No. of packages (Multiplicity: 1)